Lumberg WKV 50/6 5 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Image Representative of Range

Lumberg WKV 50/6 5 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount

Order Code:

54-5195

Brand: Lumberg MPN: WKV 50/6 EAN-13: 2050000777202
Qty Was Unit Price (Ex VAT)
1+ £9.15 £9.08
10+ £8.20 £8.15
50+ £7.39 £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched in 4 working days

A right angle cable mounting female DIN socket with threaded joint and solder terminals.
  • 5-Pins
Mounting Type Cable Mount
Plug / Socket Socket
No. of Contacts 5
Gender Socket
Mounting Cable
Number of Ways 5
Termination Solder
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot