Lumberg 1503 16 3.5mm Audio Jack Socket 4 Pins Stereo Black Horizontal |
04-9177
|
|
|
2+ £3.93
| 2+ |
£3.93 |
| 10+ |
£3.89 |
| 50+ |
£3.84 |
Price per unit Ex VAT
|
Black |
Stereo |
PCB |
|
|
Cu-alloy, gold plated |
PA |
≥ 5000 |
0.5A |
34V DC/AC |
4 |
4 |
6mm |
6mm |
None |
Solder |
Socket Straight |
Socket |
3.5mm |
-20 - +70°C |
Lumberg 1503 17 Audio Jack Socket 3.5mm 3-Pin Horizontal Stereo Black |
04-9178
|
|
Despatched within 4 working days - 92 in stock
|
3+ £1.91
Price per unit Ex VAT
|
Black |
Stereo |
Cable |
|
|
Cu-alloy, silver plated |
PBT |
≥ 5000 |
1A |
34V DC/AC |
3 |
3 |
6mm |
6mm |
2 openers |
Solder |
Socket Straight |
Socket |
3.5mm |
-20 - +70°C |
Lumberg 1520 01 Audio Jack 3.5mm Straight Socket 3 Pins Stereo Black |
04-9179
|
|
Available to back orderBack order, lead time 5 weeks
|
3+ £1.70
Price per unit Ex VAT
|
Black |
Stereo |
Cable |
Yes |
Soldering |
Cu-alloy, nickel plated |
PE |
≥ 3000 |
1A |
12V DC |
3 |
3 |
|
|
|
|
Socket Straight |
Socket |
3.5mm |
-20 - +70°C |
Lumberg 1520 02 Audio Jack Socket 3.5 mm 3 Pins Stereo Silver |
04-9180
|
|
Despatched within 4 working days - 75 in stock
|
2+ £2.92
Price per unit Ex VAT
|
Silver |
Stereo |
|
Yes |
Soldering |
Cu-alloy, nickel plated |
Metal |
≥ 3000 |
1A |
12V DC |
3 |
3 |
|
|
|
|
Socket Straight |
Socket |
3.5mm |
-20 - +70°C |
Lumberg 1522 02 Audio Jack Socket 3.5mm Mono Straight 2 Pins Black |
04-9181
|
|
|
10+ £0.700
Price per unit Ex VAT
|
Black |
Mono |
Cable |
Yes |
Soldering |
Cu-alloy, nickel plated |
PA |
≥ 3000 |
1A |
12V DC |
2 |
2 |
|
|
|
|
Socket Straight |
Socket |
3.5mm |
-20 - +70°C |
Lumberg 1522 03 Audio Jack Socket 3.5 mm Straight Mono 2 Pins Silver |
04-9182
|
|
Despatched within 4 working days - 99 in stock
|
3+ £1.79
Price per unit Ex VAT
|
Silver |
Mono |
Cable |
Yes |
Soldering |
Cu-alloy, nickel plated |
Metal |
≥ 3000 |
1A |
12V DC |
2 |
2 |
|
|
|
|
Socket Straight |
Socket |
3.5mm |
-20 - +70°C |