Lumberg 1503 17 Audio Jack Socket 3.5mm 3-Pin Horizontal Stereo Black

MPN
1503 17
Brand
Lumberg
EAN-13
2050003852647
Order Code
04-9178
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

Lumberg manufacturers the 1503 17 model, a 3.5 mm audio jack socket with a horizontal mount and three pins for stereo sound. This black socket is commonly used in audio devices to connect headphones, microphones, or auxiliary cables. It is ideal for applications requiring reliable audio signal transmission.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Contact Plating Cu-alloy, silver plated
Material PBT
Mating cycles ≥ 5000
Nominal Current 1A
Nominal Voltage 34V DC/AC
Number of pins 3
Number of Poles 3
Outside Ø 6mm
Recess diameter (details) 6mm
Switch contact 2 openers
Temperature Range -20 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot