Lumberg 1520 01 Audio Jack 3.5mm Straight Socket 3 Pins Stereo Black

MPN
1520 01
Brand
Lumberg
EAN-13
2050003852746
Order Code
04-9179
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.70
25+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 257 in stock

The Lumberg 1520 01 is a 3.5 mm stereo audio jack socket featuring a straight design and three pins, ideal for high-quality audio connections. With a sleek black finish, it is commonly used in applications such as audio equipment, headphones, and portable devices. This reliable jack ensures efficient audio transmission in various electronic projects and consumer electronics.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Cu-alloy, nickel plated
Material PE
Mating cycles ≥ 3000
Nominal Current 1A
Nominal Voltage 12V DC
Number of pins 3
Number of Poles 3
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot