Lumberg 1520 02 Audio Jack Socket 3.5 mm 3 Pins Stereo Silver

Image Representative of Range

Lumberg 1520 02 Audio Jack Socket 3.5 mm 3 Pins Stereo Silver

MPN
1520 02
Brand
Lumberg
EAN-13
2050003852760
Order Code
04-9180
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.85
25+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Lumberg manufactures the 1520 02 3.5 mm audio jack socket, designed with three pins for stereo audio connections. The socket is silver in colour and is typically used for audio devices, headphones, or equipment requiring a straight audio connection. Suitable for consumer electronics, this component ensures reliable audio transmission.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Cu-alloy, nickel plated
Material Metal
Mating cycles ≥ 3000
Nominal Current 1A
Nominal Voltage 12V DC
Number of pins 3
Number of Poles 3
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot