Lumberg 1522 02 Audio Jack Socket 3.5mm Mono Straight 2 Pins Black

MPN
1522 02
Brand
Lumberg
EAN-13
2050003852708
Order Code
04-9181
Country of Origin
Japan
View Full Product Range (6)

Discontinued


The Lumberg 1522 02 is a 3.5 mm audio jack socket with a straight alignment and two pins, designed for mono audio signals. Its black colour and robust design make it ideal for various audio equipment such as headphones or small audio devices. Manufactured by Lumberg, it provides reliable connectivity in personal and professional audio applications.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Cu-alloy, nickel plated
Material PA
Mating cycles ≥ 3000
Nominal Current 1A
Nominal Voltage 12V DC
Number of pins 2
Number of Poles 2
Temperature Range -20 - +70°C

Trustpilot