Lumberg 1522 03 Audio Jack Socket 3.5 mm Straight Mono 2 Pins Silver

MPN
1522 03
Brand
Lumberg
EAN-13
2050003852777
Order Code
04-9182
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Lumberg 1522 03 is a mono 3.5 mm audio jack socket with two pins, featuring a straight design and a silver finish. It is manufactured by Lumberg and is commonly used for audio connections in various electronic devices. Typical applications include personal audio equipment, communication devices, and other consumer electronics requiring reliable audio connectivity.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Cu-alloy, nickel plated
Material Metal
Mating cycles ≥ 3000
Nominal Current 1A
Nominal Voltage 12V DC
Number of pins 2
Number of Poles 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot