LINDY USB-C® socket lock 656388

Weidmuller Brand: Weidmuller
Lindy USB-C socket lock sets are designed to enhance security for laptops and other devices, with each set including a lock and a key to prevent unauthorised access.
Description Image Product Buy Pricing (Ex VAT) Colour Depth Number of port blocker keys Key ring Height Material Number of port blockers Quantity per pack Weight Package height Package Type Package weight Package width Width Type Compatible ports/slots
LINDY 40426 USB-C Socket Lock Set Green Includes 1 Key For Security
LINDY 40426 USB-C Socket Lock Set Green Includes 1 Key For Security
Standard range
Order code: 16-7524
MPN: 40426

Despatched within 3 working days - 175 in stock
1+ £37.71
Price per unit Ex VAT
Green 1 4 5 pc(s) 0.016 USB-Lock USB Type-C
LINDY 40427 USB-C Socket Lock Set White 4-Piece With 1 Key Laptop Security
LINDY 40427 USB-C Socket Lock Set White 4-Piece With 1 Key Laptop Security
Standard range
Order code: 16-7525
MPN: 40427

Despatched within 3 working days - 92 in stock
1+ £38.14
Price per unit Ex VAT
White 1 4 5 pc(s) 0.016 USB-Lock USB Type-C
LINDY 40428 USB-C Socket Lock Set Orange 4-Piece Including 1 Key Security
LINDY 40428 USB-C Socket Lock Set Orange 4-Piece Including 1 Key Security
Standard range
Order code: 16-7526
MPN: 40428

Despatched within 3 working days - 116 in stock
1+ £36.53
Price per unit Ex VAT
Grey, Orange Yes 4 pc(s) 0.014 USB-Lock USB Type-C
LINDY 40437 USB-C Socket Lock 10-Piece Set Pink No Keys Laptop Security
LINDY 40437 USB-C Socket Lock 10-Piece Set Pink No Keys Laptop Security
Standard range
Order code: 16-7527
MPN: 40437

Despatched within 3 working days - 24 in stock
1+ £23.66
Price per unit Ex VAT
Pink 10 pc(s) 10g USB-Lock USB Type-C
LINDY 40438 LINDY USB-C Socket Lock Set Green 10-Piece Set No Keys
LINDY 40438 LINDY USB-C Socket Lock Set Green 10-Piece Set No Keys
Extended range
Order code: 16-7528
MPN: 40438

Available to back orderBack order, lead time 14 days
1+ £23.63
Price per unit Ex VAT
Green 10 pc(s) 10g USB-Lock USB Type-C
LINDY 40439 USB-C Socket Lock Set White 10-Piece No Keys Laptop Security
LINDY 40439 USB-C Socket Lock Set White 10-Piece No Keys Laptop Security
Standard range
Order code: 16-7529
MPN: 40439

Despatched within 3 working days - 8 in stock
1+ £24.08
Price per unit Ex VAT
White 10 pc(s) 10g USB-Lock USB Type-C
LINDY 40440 USB-C Socket Lock Set Orange No Keys For Pc & Laptop Security
LINDY 40440 USB-C Socket Lock Set Orange No Keys For Pc & Laptop Security
Standard range
Order code: 16-7530
MPN: 40440

Despatched within 3 working days - 51 in stock
1+ £25.85
Price per unit Ex VAT
Orange 5.15mm 2.4mm Acrylonitrile butadiene styrene (ABS) 10 10 pc(s) 10g 144mm Polybag 15g 133mm 8.25mm USB-Lock USB Type-C
LINDY 40465 USB-C Socket Lock 4-Piece Set Blue With 1 Key Laptop Security
LINDY 40465 USB-C Socket Lock 4-Piece Set Blue With 1 Key Laptop Security
Extended range
Order code: 16-7531
MPN: 40465

Available to back orderBack order, lead time 14 days
1+ £37.01
Price per unit Ex VAT
Blue Acrylonitrile butadiene styrene (ABS) 1 pc(s) 0.016 USB-Lock USB Type-C
LINDY 40466 USB-C Socket Lock Set Blue 10 Pieces Laptop Security
LINDY 40466 USB-C Socket Lock Set Blue 10 Pieces Laptop Security
Standard range
Order code: 16-7532
MPN: 40466

Despatched within 3 working days - 98 in stock
1+ £25.85
Price per unit Ex VAT
Blue 5.15mm 2.4mm Acrylonitrile butadiene styrene (ABS) 10 10 pc(s) 10g 144mm Polybag 15g 133mm 8.25mm USB-Lock USB Type-C

Trustpilot