LINDY 40438 LINDY USB-C Socket Lock Set Green 10-Piece Set No Keys

MPN
40438
Brand
LINDY
EAN-13
4002888404389
Order Code
16-7528
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 40438 is a USB-C socket lock 10-piece set designed for workstations, offering a straightforward solution to securing USB-C connections. This set, identified by the alternate description as green with no keys, provides a durable physical lock mechanism that aids in preventing unauthorized disconnection of devices. It is engineered to fit securely over USB-C sockets, ensuring a robust physical connection without interfering with the transmission of data or power through the port. The absence of keys simplifies the locking process while maintaining security, making it ideal for environments where multiple users may require access to the same equipment, such as in shared office spaces or institutional computer labs. This product is particularly suited for engineering applications where safeguarding data integrity and device stability is essential.
Type USB-Lock
Colour Green
Compatible ports/slots USB Type-C
Quantity per pack 10 pc(s)
Weight 10g

Reviews

Be the first to submit a review

Trustpilot