LINDY 40465 USB-C Socket Lock 4-Piece Set Blue With 1 Key Laptop Security

MPN
40465
Brand
LINDY
EAN-13
4002888404655
Order Code
16-7531
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 40465, 2534880, is a USB-C socket lock 4-piece set designed to provide enhanced security for workstations. The assembly, which includes four USB-C socket locks in a blue finish and one key, ensures that unauthorised removal of USB-C connected devices is effectively prevented. This product is particularly relevant in environments requiring secure connections such as server rooms, shared workstations, and IT labs. By integrating this locking mechanism, engineers can maintain the integrity and security of valuable equipment and data in situations where multiple users or devices operate in proximity. The set facilitates straightforward installation, proving reliable for preventing tampering or accidental disconnection.
Type USB-Lock
Colour Blue
Compatible ports/slots USB Type-C
Material Acrylonitrile butadiene styrene (ABS)
Quantity per pack 1 pc(s)
Weight 0.016

Reviews

Be the first to submit a review

Trustpilot