LINDY 40440 USB-C Socket Lock Set Orange No Keys For Pc & Laptop Security

MPN
40440
Brand
LINDY
EAN-13
4002888404402
Order Code
16-7530
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Lindy 40440 is a USB-C socket lock set designed for workstation security applications. This set includes ten orange socket locks, providing a secure solution for protecting USB-C ports on PCs and laptops against unauthorised access or accidental disconnections. Unlike traditional solutions, this set functions without the need for keys, offering a straightforward method to prevent the tampering of connected peripherals and safeguarding against data loss and device theft. It is particularly suited for environments where maintaining device integrity is crucial, such as in laboratory settings, shared office spaces, and educational institutions. The Lindy 40440 offers an effective way to manage and protect vital connections in various engineering and technical applications.
Type USB-Lock
Colour Orange
Compatible ports/slots USB Type-C
Depth 5.15mm
Height 2.4mm
Material Acrylonitrile butadiene styrene (ABS)
Number of port blockers 10
Package height 144mm
Package Type Polybag
Package weight 15g
Package width 133mm
Quantity per pack 10 pc(s)
Weight 10g
Width 8.25mm

Reviews

Be the first to submit a review

Trustpilot