LINDY 40426 USB-C Socket Lock Set Green Includes 1 Key For Security

MPN
40426
Brand
LINDY
EAN-13
4002888404266
Order Code
16-7524
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £36.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 101 in stock

LINDY 40426, 2534887, is a USB-C socket lock set designed for secure and reliable infrastructure in workstations. This assembly features a four-piece set, presented in green, and includes one key, offering a physical locking mechanism to prevent unauthorised disengagement of USB-C connections. Engineered for use in environments where device security is paramount, such as in server rooms, public kiosks, or shared workspaces, this set ensures that USB-C connections remain stable, reducing the risk of data loss or disconnection during critical operations. The robust construction and practical design cater to engineering professionals seeking to maintain system integrity and consistent connectivity in multi-user configurations.
Type USB-Lock
Colour Green
Compatible ports/slots USB Type-C
Number of port blocker keys 1
Number of port blockers 4
Quantity per pack 5 pc(s)
Weight 0.016

Reviews

Be the first to submit a review

Trustpilot