LINDY 40428 USB-C Socket Lock Set Orange 4-Piece Including 1 Key Security

MPN
40428
Brand
LINDY
EAN-13
4002888404280
Order Code
16-7526
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 126 in stock

LINDY 40428 USB-C Socket Lock Set Orange 4-Piece Including 1 Key Security is engineered to provide a reliable locking mechanism for USB-C sockets, ensuring unauthorised removal of peripheral cables is prevented. This set comprises four robust socket locks in a distinct orange hue, accompanied by a single security key, enabling secure retention and management of USB-C connections. Typically used in workstation environments, it ensures that critical equipment remains connected and operational, which is vital in data centres, engineering labs, and office settings where equipment security is paramount. The design of the lock contributes to reducing wear on USB-C ports by minimising accidental disconnections, ultimately enhancing the durability and integrity of connected devices. This solution supports environments demanding high levels of connectivity security and device protection.
Type USB-Lock
Colour Grey, Orange
Compatible ports/slots USB Type-C
Key ring Yes
Quantity per pack 4 pc(s)
Weight 0.014

Reviews

Be the first to submit a review

Trustpilot