LINDY 40427 USB-C Socket Lock Set White 4-Piece With 1 Key Laptop Security

MPN
40427
Brand
LINDY
EAN-13
4002888404273
Order Code
16-7525
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 105 in stock

LINDY 40427 is a USB-C socket lock set designed to secure devices such as workstations and laptops that utilise USB-C ports, providing enhanced physical security in environments where device safety is paramount. The set includes four locking components in a white finish and is accompanied by a single key, allowing for straightforward locking and unlocking operations. This product is particularly suited to applications in corporate, educational, and public sector settings, where it is crucial to ensure that connected peripherals remain secure from unauthorised removal or tampering. The robust design and ease of use make the LINDY USB-C socket lock set an effective solution for preventing data theft and safeguarding valuable technology assets in high-traffic areas.
Type USB-Lock
Colour White
Compatible ports/slots USB Type-C
Number of port blocker keys 1
Number of port blockers 4
Quantity per pack 5 pc(s)
Weight 0.016

Reviews

Be the first to submit a review

Trustpilot