LINDY 40466 USB-C Socket Lock Set Blue 10 Pieces Laptop Security

MPN
40466
Brand
LINDY
EAN-13
4002888404662
Order Code
16-7532
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 98 in stock

LINDY 40466 is a USB-C socket lock set designed to enhance the security of USB-C ports in workstation environments. This 10-piece set is presented in a distinctive blue finish and is engineered for scenarios where non-permanent locking is essential, as it functions effectively without the use of keys. The set provides a physical deterrent against unauthorised access to USB-C ports, making it suitable for engineering applications where data loss prevention and device integrity are critical. It is particularly useful in shared or public workspaces where the safeguarding of equipment from tampering is a priority, offering a simple and secure method to protect against accidental disconnection or unauthorised device connection.
Type USB-Lock
Colour Blue
Compatible ports/slots USB Type-C
Depth 5.15mm
Height 2.4mm
Material Acrylonitrile butadiene styrene (ABS)
Number of port blockers 10
Package height 144mm
Package Type Polybag
Package weight 15g
Package width 133mm
Quantity per pack 10 pc(s)
Weight 10g
Width 8.25mm

Reviews

Be the first to submit a review

Trustpilot