LINDY 35404 VGA receiver RJ45 network cable AV Extensions |
16-7355
|
|
Despatched within 4 working days - 1 in stock
|
1+ £69.33
Price per unit Ex VAT
|
via RJ45 network cable |
RJ45 |
Yes |
|
12 V |
Cat5e, Cat6 |
|
|
|
1 |
|
|
|
|
REACH, RoHS |
|
|
|
Yes |
73mm |
LINDY 38205 HDMI Extender 18G IR over RJ45 50m Network Cable |
16-7478
|
|
Available to back orderBack order, lead time 14 days
|
1+ £173.84
Price per unit Ex VAT
|
via RJ45 network cable |
HDMI |
|
|
|
Cat5e, Cat6 |
18 Gbit/s |
IR |
|
|
CE, FCC, REACH & California Proposition 65 |
|
SIL9396, SIL9630 |
|
RoHS |
|
|
|
Yes |
|
LINDY 38208 HDMI extender via RJ45 cable 70m AV Extensions |
16-7479
|
|
Despatched within 3 working days - 3 in stock
|
1+ £83.81
Price per unit Ex VAT
|
HDMI extender |
1 |
Yes |
|
|
Cat6 |
10.2 Gbit/s |
|
7.1 channels |
|
CE, FCC, RoHS, REACH |
|
GSV1001 |
|
CE, REACH, RoHS |
|
|
|
|
70mm |
LINDY 42681 USB 2.0 Extender via RJ45 4 Port 50m AV Extensions |
16-7580
|
|
Available to back orderBack order, lead time 11 days
|
1+ £111.77
Price per unit Ex VAT
|
USB extender |
|
|
|
|
Cat5, Cat5e, Cat6 |
|
USB Type-A to USB Type-B |
|
|
CE, UKCA, FCC, RoHS, REACH |
NS1021 |
|
Gold |
|
Gold |
Phosphor bronze |
480 Mbit/s |
Yes |
|
LINDY 43386 USB 2.0 Cat.6 Extender 2 Port RJ45 network cable 50m AV Extensions |
16-7626
|
|
Available to back orderBack order, lead time 14 days
|
1+ £132.00
Price per unit Ex VAT
|
via RJ45 network cable |
USB |
Yes |
|
|
Cat5e, Cat6 |
|
USB |
|
|
|
|
NS1021 |
|
CE, Federal Communications Commission (FCC), REACH, RoHS |
|
|
480 Mbit/s |
Yes |
|
LINDY 43390 USB 2.0 Type C Cat.6 Extender 100m via RJ45 network cable |
16-7628
|
|
|
1+ £117.40
Price per unit Ex VAT
|
via RJ45 network cable |
USB |
Yes |
|
|
Cat5e, Cat6 |
|
|
|
|
|
|
CH317Q, CH9317, RTL8211E |
|
CE, Federal Communications Commission (FCC), REACH, RoHS |
|
|
480 Mbit/s |
Yes |
36mm |
LINDY 70450 Audio extender via RJ45 network cable 100 m 3.5 mm jack |
16-7895
|
|
Available to back orderBack order, lead time 14 days
|
1+ £19.37
Price per unit Ex VAT
|
via RJ45 network cable |
RJ45 |
|
stereo |
|
Cat5, Cat6 |
|
|
|
|
|
|
|
|
|
|
|
|
|
|