LINDY 43386 USB 2.0 Cat.6 Extender 2 Port RJ45 network cable 50m AV Extensions

MPN
43386
Brand
LINDY
EAN-13
4002888433860
Order Code
16-7626
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43386 - 3207797, , is a USB 2.0 Cat.6 extender designed to provide reliable data transmission over long distances, extending USB connections up to 50 metres using standard RJ45 network cables. This device features two USB ports, allowing for the connection of multiple peripherals over extended ranges, which is ideal for environments where direct USB connections are impractical due to distance, such as industrial control systems, remote data acquisition setups, or extended peripheral connectivity in offices. Engineers and system integrators can utilise this extender in scenarios where maintaining USB signal integrity is critical, ensuring seamless communication between devices without the need for additional power sources, due to its passive design.
Type via RJ45 network cable
Connector USB
AC adapter included Yes
Cable types supported Cat5e, Cat6
Cables included USB
Chipset NS1021
Colour Black
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Data transfer rate 480 Mbit/s
DC-in jack Yes
Ethernet LAN (RJ-45) ports 2
Input Current 2 A
InterFaces (Input) USB A (USB 2.0)
InterFaces (output) RJ45
Manual Yes
Maximum transfer distance 50m
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 50°C
Plug and Play Yes
Product colour Black
Product Type USB extender
Quantity per pack 1 pc(s)
Range (max.) 50m
Receiver depth 6.7cm
Receiver height 2.6cm
Receiver weight 195g
Receiver width 6.02cm
RJ-45 input ports 1
RJ-45 output ports 1
RJ-45 ports quantity (receiver) 1
RJ-45 ports quantity (transmitter) 1
Storage relative humidity (H-H) 0 - 90%
Storage temperature (T-T) -40 - 125°C
Sustainability compliance Yes
Transfer Type via RJ45 network cable
Transmitter depth 6.7cm
Transmitter height 2.37cm
Transmitter weight 195g
Transmitter width 6.02cm
USB 2.0 ports quantity 3
Weight 0.553

Reviews

Be the first to submit a review

Trustpilot