LINDY 38208 HDMI extender via RJ45 cable 70m AV Extensions

MPN
38208
Brand
LINDY
EAN-13
4002888382083
Order Code
16-7479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £83.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

LINDY 38208, also referred to as the 2536063, is a HDMI extender facilitating the transmission of high-definition audio and video signals over distances up to 70 metres via RJ45 cable. This device supports HDMI 1.4 specifications, ensuring compatibility with a wide range of hardware, and maintains superior signal quality with resolutions up to 1080p. The unit is ideal for applications in environments requiring extended A/V access such as conference rooms, educational settings, and digital signage systems. With its robust design and reliable performance, the LINDY 38208 provides engineers with a dependable solution for extending HDMI connectivity across substantial distances.
Type HDMI extender
Connector 1
AC adapter included Yes
Audio output channels 7.1 channels
Bandwidth 10.2 Gbit/s
Cable types supported Cat6
Certification CE, FCC, RoHS, REACH
Chipset GSV1001
Colour Black
Compliance certificates CE, REACH, RoHS
Connectivity technology Wired
Depth 70mm
Dimensions (L x W x H) 69 x 79.5 x 16.5 mm
Extended display identification data (EDID) Yes
HDCP Yes
HDCP version 1.4
HDMI version 1.4
Height 113mm
Input Current 1 A
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
IR receiver included Yes
Length 69mm
Manual Yes
Material Metal
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Maximum transfer distance 70m
No. of Inputs 1
No. of outputs 2
Number of HDMI outputs 2
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 12 V
Package weight 414g
Range (max.) 70m
Remote (IR) input 1
Remote (IR) output 1
Resolution (max.) 3840 x 2160 p
RJ-45 input ports 1
RJ-45 output ports 1
Storage temperature (T-T) -20 - 60°C
Supported graphics resolutions 1920 x 1080 (HD 1080), 3840 x 2160
Transfer Type via RJ45 network cable
Weight 130g
Width 200mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot