LINDY 42681 USB 2.0 Extender via RJ45 4 Port 50m AV Extensions

MPN
42681
Brand
LINDY
EAN-13
4002888426817
Order Code
16-7580
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £131.50 £111.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

LINDY 42681, also known as 2361122, is a USB 2.0 extender that facilitates data transmission over considerable distances up to 50 metres via RJ45 connectivity. This product features four USB ports, making it an ideal solution for applications that require a reliable and extended connection to devices such as remote keyboards, mice, and other USB peripherals. The extender is specifically engineered to maintain high-speed USB 2.0 data transfer rates while minimising signal loss over long cable runs, which is crucial in environments where equipment needs to be operated from a distance, such as in industrial control systems, surveillance, or office settings. This robust solution ensures stable and efficient data communication between computing devices and peripherals, enhancing operational versatility across various engineering and IT applications.
Type USB extender
Cable types supported Cat5, Cat5e, Cat6
Cables included USB Type-A to USB Type-B
Certification CE, UKCA, FCC, RoHS, REACH
Chipset (transmitter) NS1021
Colour Black
Connector contacts plating Gold
Connector material Gold
Contact Material Phosphor bronze
Data transfer rate 480 Mbit/s
DC-in jack Yes
Dimensions (L x W x H) 110 x 64 x 23 mm
Ethernet LAN (RJ-45) ports 2
External power adapter Yes
Harmonized System (HS) code 85176990
Height 23mm
Housing Material Metal
Included power plug types AU, EU, UK, US
InterFaces (Input) RJ45
InterFaces (output) USB A (USB 2.0)
LED indicators Yes
Length 110mm
Manual Yes
Maximum transfer distance 50m
No. of Inputs 1
No. of outputs 4
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 70°C
Output Current 0.5 A
Output Voltage 24 V
Package depth 155mm
Package height 50mm
Package Type Box
Package volume 600cm³
Package width 215mm
Plug and Play Yes
Power note 3.5/1.35mm DC
Power over Ethernet (PoE) Yes
Product colour Black
Range (max.) 50m
Receiver depth 6.4cm
Receiver height 2.3cm
Receiver width 11cm
RJ-45 ports quantity (receiver) 1
RJ-45 ports quantity (transmitter) 1
Storage relative humidity (H-H) 0 - 90%
Storage temperature (T-T) -20 - 80°C
Transfer Type via RJ45 network cable
Transmitter depth 6.7cm
Transmitter height 2.3cm
Transmitter width 6cm
USB 2.0 ports quantity 5
Weight 415g
Width 64mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot