LINDY 38205 HDMI Extender 18G IR over RJ45 50m Network Cable

MPN
38205
Brand
LINDY
EAN-13
4002888382052
Order Code
16-7478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £173.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

LINDY 38205 HDMI Extender 18G IR over RJ45 50m Network Cable, also identified as 2361107, is a extension solution designed for professional applications requiring high-speed data transmission. This device enables the transmission of HDMI signals up to 18Gbps, supporting video resolutions up to Ultra HD 4K at 60Hz with HDR, over a single RJ45 cable extending up to 50 metres. It incorporates integrated infrared remote control functionality for enhanced AV system control across extended distances. This extender is particularly suitable for use in environments such as broadcasting facilities, digital signage installations, and professional AV set-ups where reliable signal extension is critical. Suitable for engineers and system integrators, the LINDY 38205 ensures efficient long-distance transmission while maintaining high-quality video and audio output.
Type via RJ45 network cable
Connector HDMI
Bandwidth 18 Gbit/s
Cable types supported Cat5e, Cat6
Cables included IR
Certification CE, FCC, REACH & California Proposition 65
Chipset SIL9396, SIL9630
Colour Black
Compliance certificates RoHS
Connectivity technology Wired
DC-in jack Yes
Dimensions (L x W x H) 97 x 70 x 15 mm
Extended display identification data (EDID) Yes
HDCP Yes
HDCP pass-through Yes
HDMI in 1
HDMI version 2.0
Height 15mm
Input Current 1 A
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
IR pass-through Yes
Length 97mm
Manual Yes
Material Metal
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Maximum transfer distance 50m
Number of HDMI outputs 2
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40°C
Operating Voltage 24 V
Package depth 70mm
Package height 130mm
Package Type Box
Package weight 605g
Package width 220mm
Power Supply Type mains-powered
Product colour Black
Product Type HDMI extender
Range (max.) 50m
Receiver dimensions (WxDxH) 70 x 15 x 97 mm
Receiver weight 151g
Remote (IR) input 1
Remote (IR) output 1
Resolution (max.) 3840 x 2160 p
RJ-45 input ports 1
RJ-45 output ports 1
Storage temperature (T-T) -20 - 60°C
Transfer Type via RJ45 network cable
Transmitter dimensions (WxDxH) 70 x 15 x 97 mm
Transmitter weight 156g
USB connector type Micro-USB
USB ports quantity 2
Weight 156g
Width 70mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot