LINDY 35404 VGA receiver RJ45 network cable AV Extensions

MPN
35404
Brand
LINDY
EAN-13
4002888354042
Order Code
16-7355
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £81.57 £69.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 35404, Manufacturer's Part Number 2534557, is designed to facilitate high-quality video signal transmission. This VGA receiver utilises an RJ45 network cable interface to provide a reliable solution for extending audio-visual signals over considerable distances without signal degradation. Engineered specifically for integration with existing network infrastructure, the LINDY 35404 is well-suited for applications including corporate video conferencing systems, educational institutions requiring distributed video feeds, and advanced home theatre setups where image fidelity is crucial. Its robust construction and precision engineering ensure consistent performance, making it an indispensable component for any professional AV installation requiring seamless connectivity.
Type via RJ45 network cable
Connector RJ45
AC adapter included Yes
AC input voltage 12 V
Audio ports quantity 1
Cable types supported Cat5e, Cat6
Colour Black
Compliance certificates REACH, RoHS
DC-in jack Yes
Depth 73mm
Dimensions (L x W x H) 73 x 135.4 x 31 mm
Ethernet LAN (RJ-45) ports 4
Harmonized System (HS) code 85176990
HD type Full HD
Height 31mm
Input Current 1.2 A
InterFaces (Input) RJ45
LED indicators Yes
Length 73mm
Manual Yes
Maximum operating distance 300m
Maximum resolution 1920 x 1080 pixels
No. of Inputs 1
No. of outputs 4
Operating relative humidity (H-H) 20 - 80%
Operating temperature (T-T) 0 - 50°C
Package depth 110mm
Package height 75mm
Package weight 547g
Package width 177mm
Product colour Black
Product Type VGA receiver
Resolution (max.) 1920 x 1080 p
Storage temperature (T-T) -20 - 70°C
Transfer Type via RJ45 network cable
Video out VGA
Video port type VGA
Video ports quantity 1
Weight 484g
Width 135.4mm

Reviews

Be the first to submit a review

Trustpilot