LINDY 70450 Audio extender via RJ45 network cable 100 m 3.5 mm jack

MPN
70450
Brand
LINDY
EAN-13
4002888704502
Order Code
16-7895
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 70450 is a audio extender that facilitates the transmission of audio signals over extended distances using RJ45 network cables, supporting lengths of up to 100 metres. This model, also referenced as part number 2534651, features a 3.5 mm jack, enabling seamless integration with various audio devices. The use of standard twisted-pair network cabling allows for flexible deployment in environments where conventional audio cables might be impractical due to distance limitations. This audio extender is particularly beneficial in engineering applications such as building automation systems, distributed audio setups, and professional audio installations where maintaining audio fidelity over long distances is essential.
Type via RJ45 network cable
Connector RJ45
Audio system stereo
Cable types supported Cat5, Cat6
Colour Black
Dimensions (L x W x H) 31 x 23 x 25 mm
Height 25mm
InterFaces (Input) Audio stereo (3.5 mm jack)
InterFaces (output) Audio stereo (3.5 mm jack)
Length 31mm
Maximum transfer distance 100m
No. of Inputs 1
No. of outputs 1
Product colour Black
Product Type Audio extender
Range (max.) 100m
RJ-45 input ports 1
RJ-45 output ports 1
Transfer Type via RJ45 network cable
Weight 29g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot