LINDY 43390 USB 2.0 Type C Cat.6 Extender 100m via RJ45 network cable

MPN
43390
Brand
LINDY
EAN-13
4002888433907
Order Code
16-7628
Country of Origin
China
View Full Product Range (7)

Discontinued


LINDY 43390, also known as 3207798, is a USB 2.0 Type C Cat.6 Extender designed to enable the transmission of USB signals over long distances up to 100 metres via RJ45 network cable. The extender allows for efficient data transfer and connectivity between USB Type C devices through a standard Ethernet network infrastructure, making it particularly suitable for industrial environments, data centres, and IT departments requiring extended reach without compromising signal integrity. It supports the USB 2.0 specification, ensuring compatibility with a wide range of devices, and utilises a robust Cat.6 cable to maintain high data rates and reliable performance. Ideal for applications such as remote workstation connections, industrial automation, and networked audio-visual systems, the LINDY 43390 provides an effective solution for overcoming the limitations of direct USB cabling over long distances.
Type via RJ45 network cable
Connector USB
AC adapter included Yes
Cable types supported Cat5e, Cat6
Chipset CH317Q, CH9317, RTL8211E
Colour Black
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Data transfer rate 480 Mbit/s
DC-in jack Yes
Depth 36mm
Ethernet LAN (RJ-45) ports 2
Height 22mm
Housing Material Plastic
InterFaces (Input) USB C® (USB 2.0)
InterFaces (output) RJ45
Manual Yes
Maximum transfer distance 100m
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 40°C
Package depth 200mm
Package height 48mm
Package Type Box
Package volume 380cm³
Package width 200mm
Product colour Black
Product Type USB extender
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Range (max.) 100m
RJ-45 ports quantity (receiver) 1
RJ-45 ports quantity (transmitter) 1
Storage relative humidity (H-H) 0 - 80%
Storage temperature (T-T) -10 - 60°C
Sustainability compliance Yes
Transfer Type via RJ45 network cable
USB Type-C ports quantity (receiver) 1
USB Type-C ports quantity (transmitter) 1
Weight 0.358
Width 69mm

Trustpilot