LINDY 38232 HDMI switch 3 ports 18G for 3840x2160p video switching |
16-7480
|
|
Available to back orderBack order, lead time 14 days
|
1+ £72.73
Price per unit Ex VAT
|
4 |
|
|
|
18 Gbit/s |
|
|
|
CE, FCC, REACH & California Proposition 65 |
|
RoHS |
|
Yes |
|
120mm |
Yes |
85176990 |
|
|
|
LINDY 38233 HDMI switch 5 ports 3840x2160p with remote control |
16-7481
|
|
Available to back orderBack order, lead time 14 days
|
1+ £90.13
Price per unit Ex VAT
|
6 |
|
|
|
18 Gbit/s |
|
|
|
CE, FCC, REACH & California Proposition 65 |
|
RoHS |
|
Yes |
|
135mm |
Yes |
85176990 |
|
|
|
LINDY 38249 HDMI switch 3840x2160p 4K support multiple HDMI inputs |
16-7483
|
|
Available to back orderBack order, lead time 14 days
|
1+ £115.89
Price per unit Ex VAT
|
5 |
Yes |
|
|
18 Gbit/s |
5.1 channels |
|
|
CE. FCC, REACH |
IR, RS-232 |
|
|
Yes |
Yes |
55mm |
|
85176990 |
|
|
Yes |
LINDY 38336 HDMI switch bidirectional 2 ports UHD 3840x2160 AV changeover |
16-7494
|
|
Available to back orderBack order, lead time 14 days
|
1+ £23.24
Price per unit Ex VAT
|
3 |
|
|
|
18 Gbit/s |
|
|
|
CE, FCC, REACH, California Proposition 65 |
|
RoHS |
|
|
Yes |
80mm |
|
85176990 |
|
|
|
LINDY 38337 HDMI switch 7680x4320p AV HDMI switches changeovers |
16-7495
|
|
Despatched within 3 working days - 2 in stock
|
1+ £42.94
Price per unit Ex VAT
|
3 |
|
1 A |
|
48 Gbit/s |
|
5 V |
|
FCC, California Proposition 65 |
USB Type-A to Micro USB-B |
CE, REACH, RoHS |
|
|
|
44mm |
|
|
|
14mm |
|
LINDY 38339 HDMI switch bidirectional operation 7680 x 4320p AV switch |
16-7496
|
|
Available to back orderBack order, lead time 14 days
|
1+ £36.87
Price per unit Ex VAT
|
2 |
|
1 A |
|
48 Gbit/s |
|
5 V |
|
|
|
CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA |
10 bit |
|
No |
93mm |
|
|
Yes |
14mm |
|
LINDY 38369 HDMI Switch 3 Port 8K 60Hz Black |
16-7504
|
|
Despatched within 3 working days - 14 in stock
|
1+ £63.37
Price per unit Ex VAT
|
4 |
|
|
DTS-HD, Dolby TrueHD |
48 Gbit/s |
|
|
LPCM |
California Proposition 65 |
USB Type-A to Micro USB-B |
CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA |
|
|
|
119mm |
|
|
|
|
|