LINDY 38336 HDMI switch bidirectional 2 ports UHD 3840x2160 AV changeover

MPN
38336
Brand
LINDY
EAN-13
4002888383363
Order Code
16-7494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38336, also alternately known as 2361112, is a high-performance HDMI switch that features a bidirectional configuration with 2 ports, supporting Ultra High Definition (UHD) resolutions up to 3840x2160 pixels. This product facilitates seamless AV changeover, allowing users to switch between multiple HDMI sources or displays with ease, a critical function in environments requiring high-resolution signal distribution such as home theatre systems, conference rooms, and digital signage applications. This HDMI switch efficiently handles high bandwidth digital video content, ensuring clarity and precision by maintaining signal integrity. Its compact design and robust construction make it suitable for various engineering applications where reliable HDMI signal management is essential.
Type HDMI switch
Connector 3
Bandwidth 18 Gbit/s
Certification CE, FCC, REACH, California Proposition 65
Colour Black
Compliance certificates RoHS
Consumer Electronics Control (CEC) support Yes
Depth 80mm
Harmonized System (HS) code 85176990
HDCP Yes
HDMI version 2.0
Height 28mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
LED indicators Yes
Material Metal
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
No. of Inputs 2
No. of outputs 1
Number of HDMI outputs 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 70°C
Package weight 840g
Power Supply Type mains-powered
Resolution (max.) 3840 x 2160 p
Storage temperature (T-T) -10 - 80°C
Supported monitors 2
Video port type HDMI
Weight 700g
Width 63.5mm

Reviews

Be the first to submit a review

Trustpilot