LINDY 38339 HDMI switch bidirectional operation 7680 x 4320p AV switch

MPN
38339
Brand
LINDY
EAN-13
4002888383394
Order Code
16-7496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38339 is a HDMI switch designed for bidirectional operation and is capable of supporting ultra-high-definition resolutions up to 7680 x 4320p. This AV switch, alternatively referred to as product number 3013205, allows for seamless transition between multiple HDMI-enabled devices and display interfaces, facilitating both source and display switching. Its compatibility with high-resolution standards makes it a suitable choice for applications in advanced multimedia setups, digital signage, and professional presentation environments, where precise signal management and high-bandwidth performance are crucial. Engineered with reliability in mind, the LINDY 38339 ensures minimal signal loss and degradation, providing users with a dependable solution for intricate AV configurations.
Type HDMI switch
Connector 2
AC adapter output current 1 A
AC adapter output voltage 5 V
Bandwidth 48 Gbit/s
Colour Black
Colour depth 10 bit
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Consumer Electronics Control (CEC) support No
Control LEDs Yes
Depth 93mm
Design Height 14mm
Display Resolution 7680 x 4320 Pixel
Frame Rate 120Hz
HDCP Yes
HDCP version 2.3
HDMI version 2.1
HDR support Yes
Height 17mm
High Dynamic Range (HDR) supported Yes
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
LED indicators Yes
Material ABS
Maximum refresh rate 120 Hz
Maximum resolution 7680 x 4320 pixels
No. of HDMI ports 2
No. of Inputs 2
No. of outputs 1
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Package weight 88g
Quantity per pack 1 pc(s)
Rack mount option No
Rack mounting No
Resolution (max.) 7680 x 4320 p
Storage temperature (T-T) -10 - 80°C
Supported graphics resolutions 3840 x 2160, 7680 x 4320
Supported monitors 2
Sustainability compliance Yes
Video port type HDMI
Video resolution 7680 x 4320 Pixel
Weight 47g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot