LINDY 38249 HDMI switch 3840x2160p 4K support multiple HDMI inputs

MPN
38249
Brand
LINDY
EAN-13
4002888382496
Order Code
16-7483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £115.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38249 is a HDMI switch that supports resolutions up to 3840x2160p, enabling seamless 4K transmission across multiple HDMI inputs. The device is engineered to manage several high-definition multimedia devices, allowing for efficient multimedia control and integration in AV systems. The LINDY 38249, also referenced as 2534598, is ideally suited for use in professional audio-visual settings, such as conference rooms, broadcasting studios, and digital signage installations. By facilitating the connection of multiple HDMI sources to a single display, this switch provides a reliable and versatile solution for managing complex video input requirements.
Type HDMI switch
Connector 5
AC adapter included Yes
Audio output channels 5.1 channels
Bandwidth 18 Gbit/s
Cables included IR, RS-232
Certification CE. FCC, REACH
Colour Black
Consumer Electronics Control (CEC) support Yes
DC-in jack Yes
Depth 55mm
Extended display identification data (EDID) Yes
Harmonized System (HS) code 85176990
HDCP Yes
HDCP version 2.2
HDMI version 2.0
Height 183mm
InterFaces (Input) HDMI™
LED indicators Yes
Material Metal
Maximum resolution 3840 x 2160 pixels
No. of Inputs 4
No. of outputs 1
Operating relative humidity (H-H) 20 - 90%
Operating temperature (T-T) 0 - 40°C
Package weight 682g
Power Supply Type via PSU
Quantity per pack 1 pc(s)
Remote control included Yes
Resolution (max.) 3840 x 2160 p
RS-232 ports 1
Storage temperature (T-T) -20 - 60°C
Supported monitors 1
Switch Function Remote control
Video port type HDMI
Weight 563g
Width 245mm

Reviews

Be the first to submit a review

Trustpilot