LINDY 38369 HDMI Switch 3 Port 8K 60Hz Black

MPN
38369
Brand
LINDY
EAN-13
4002888383691
Order Code
16-7504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £63.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

LINDY 38369 HDMI Switch 3 Port 8K 60Hz Black, also known as product code 3207790, is a sophisticated device designed for efficiently managing multiple HDMI sources. This advanced switch enables seamless switching among three different HDMI inputs, while supporting ultra-high-definition resolutions up to 8K at 60Hz, ensuring superior video quality and clarity. The switch is particularly suited for applications requiring the integration of multiple media devices, such as high-end gaming setups, professional conference rooms, and multimedia production studios, where maintaining the fidelity of content is critical. Constructed with robust materials and a compact form factor, it provides reliable performance and ease of installation in diverse electronic environments.
Type HDMI switch
Connector 4
Audio decoders DTS-HD, Dolby TrueHD
Audio formats supported LPCM
Bandwidth 48 Gbit/s
Cables included USB Type-A to Micro USB-B
Certification California Proposition 65
Colour Black
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS, UKCA
Depth 119mm
HDCP Yes
HDCP version 2.3
HDMI version 2.1
Height 43mm
High Dynamic Range (HDR) supported Yes
InterFaces (Input) HDMI™
LED indicators Yes
Manual Yes
Maximum resolution 7680 x 4320 pixels
No. of Inputs 3
No. of outputs 1
Number of HDMI outputs 1
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Package weight 305g
Power requirements 5VDC 1A
Power Supply Type via DC in
Quantity per pack 1 pc(s)
Remote control included Yes
Resolutions (max.) UHD 8K @ 60 Hz
Storage temperature (T-T) -10 - 80°C
Supported monitors 1
Supported video modes 4320p
Sustainability compliance Yes
USB port type Micro-USB
Video port type HDMI
Warranty period 2 year(s)
Weight 305g
Width 177mm

Reviews

Be the first to submit a review

Trustpilot