LINDY 38337 HDMI switch 7680x4320p AV HDMI switches changeovers

MPN
38337
Brand
LINDY
EAN-13
4002888383370
Order Code
16-7495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

LINDY 38337 is a state-of-the-art HDMI switch designed to support ultra-high-definition video resolutions up to 7680x4320 pixels, making it suitable for advanced audiovisual installations. As , also referenced by the alternate description 3013170 - LINDY 38337, it features multiple HDMI inputs and outputs, facilitating seamless switching between devices without degradation of video or audio quality. This switch is ideal for applications in environments where high-resolution content distribution is critical, such as control rooms, broadcast studios, and advanced multimedia setups. Its robust construction and compliance with the latest HDMI standards make it a reliable choice for systems engineering professionals requiring superior signal management capabilities.
Type HDMI switch
Connector 3
AC adapter output current 1 A
AC adapter output voltage 5 V
Bandwidth 48 Gbit/s
Cables included USB Type-A to Micro USB-B
Certification FCC, California Proposition 65
Colour Black
Compliance certificates CE, REACH, RoHS
Depth 44mm
Design Height 14mm
Display Resolution 7680 x 4320 Pixel
Frame Rate 60Hz
HDCP Yes
HDCP version 2.3
HDMI version 2.1
Height 14mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
Manual Yes
Material Metal
Maximum refresh rate 60 Hz
Maximum resolution 7680 x 4320 pixels
No. of HDMI ports 3
No. of Inputs 2
No. of outputs 1
Number of HDMI outputs 1
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 70°C
Package weight 250g
Product type description Switch
Quantity per pack 1 pc(s)
Resolution (max.) 7680 x 4320 p
Storage temperature (T-T) -10 - 80°C
Supported monitors 1
Sustainability compliance Yes
Switch Function Remote control
USB port type Micro-USB
Video port type HDMI
Video resolution 7680 x 4320 Pixel
Weight 887g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot