LINDY 38233 HDMI switch 5 ports 3840x2160p with remote control

MPN
38233
Brand
LINDY
EAN-13
4002888382335
Order Code
16-7481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £90.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38233, also known as the Alternate Description 2361109, is a HDMI switch capable of managing up to five HDMI input sources and supports video resolutions of up to 3840x2160p. This device is equipped with a convenient remote control for easy switching between sources, enhancing its utility in complex multimedia setups. Engineers may find this product particularly useful in applications that require seamless management of multiple high-definition video sources, such as in professional home theatre systems, audiovisual installations, and conference room environments. Designed to deliver robust performance and reliability, the LINDY 38233 HDMI switch ensures efficient video signal management without compromising quality, making it an integral component in any advanced digital display undertaking.
Type HDMI switch
Connector 6
Bandwidth 18 Gbit/s
Certification CE, FCC, REACH & California Proposition 65
Colour Black
Compliance certificates RoHS
DC-in jack Yes
Depth 135mm
External power adapter Yes
Harmonized System (HS) code 85176990
HDCP Yes
HDCP version 2.2
HDMI version 2.0
Height 80mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
LED indicators Yes
Manual Yes
Material Metal
No. of Inputs 5
No. of outputs 1
Number of HDMI outputs 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45°C
Package weight 483g
Power Supply Type mains-powered
Remote control included Yes
Remote control type RF
Resolution (max.) 3840 x 2160 p
Storage temperature (T-T) -10 - 80°C
Video port type HDMI
Weight 158g
Width 180mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot