LINDY 38232 HDMI switch 3 ports 18G for 3840x2160p video switching

MPN
38232
Brand
LINDY
EAN-13
4002888382328
Order Code
16-7480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £72.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 38232, also known as 2361108, is designed for high-performance video switching. This HDMI switch supports 3 ports and ensures reliable transmission of video signals, accommodating resolutions up to 3840x2160p at 18 Gbps. Engineered for seamless integration in complex audio-visual systems, it is ideal for use in environments requiring efficient management of multiple HDMI sources, such as conference rooms, digital signage, and home entertainment systems. The device's capability to handle ultra-high-definition formats makes it a practical solution for engineers involved with cutting-edge display technology.
Type HDMI switch
Connector 4
Bandwidth 18 Gbit/s
Certification CE, FCC, REACH & California Proposition 65
Colour Black
Compliance certificates RoHS
DC-in jack Yes
Depth 120mm
External power adapter Yes
Harmonized System (HS) code 85176990
HDCP Yes
HDCP version 2.2
HDMI version 2.0
Height 60mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
LED indicators Yes
Manual Yes
Material Metal
No. of Inputs 3
No. of outputs 1
Number of HDMI outputs 1
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 45°C
Package weight 405g
Power Supply Type mains-powered
Remote control included Yes
Remote control type RF
Resolution (max.) 3840 x 2160 p
Storage temperature (T-T) -10 - 80°C
Switch Function Automatic
Video port type HDMI
Weight 108g
Width 170mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot