LINDY 38329 HDMI Adapter Black 0.157M 1XHDMI-1Xdisplayport-Micro USB |
16-7493
|
|
Despatched within 4 working days - 2 in stock
|
1+ £66.53
| 1+ |
£66.53 |
| 10+ |
£65.30 |
| 50+ |
£65.18 |
Price per unit Ex VAT
|
Display Adapter |
HDMI |
|
Black |
HDMI |
|
|
TV/monitor Adapter |
|
TV/monitor Adapter |
HDMI® |
|
2.5cm |
HDMI Type A (Standard) |
Round |
Male |
1 |
4.8mm |
DisplayPort |
1 |
LINDY 38432 Mini Displayport Adapter Black Connects Display Audio Devices |
16-7510
|
|
Available to back orderBack order, lead time 11 days
|
1+ £46.16
Price per unit Ex VAT
|
TV/monitor Adapter |
|
HDMI plug |
Black |
Mini DisplayPort |
Micro-USB |
|
|
Mini DisplayPort |
|
|
Federal Communications Commission (FCC), UKCA, CE, REACH, RoHS |
|
|
|
|
|
|
|
|
LINDY 41099 DVI Adapter Black 1X DVI Plug 29-Pin To 1X DVI Socket 29-Pin |
16-7559
|
|
Available to back orderBack order, lead time 14 days
|
1+ £9.15
Price per unit Ex VAT
|
TV/monitor Adapter |
|
DVI socket 29-pin |
Black |
DVI plug 29-pin |
|
DVI-I Dual Link |
|
DVI |
|
|
|
|
DVI-I |
|
Male |
1 |
|
DVI-D |
1 |
LINDY 41208 HDMI Adapter Plug To Socket Mini Black Audio Video Adapters |
16-7563
|
|
Available to back orderBack order, lead time 11 days
|
1+ £9.65
Price per unit Ex VAT
|
TV/monitor Adapter |
|
HDMI socket, mini |
Black |
HDMI plug |
|
HDMI Standard |
|
HDMI |
|
|
|
|
HDMI |
|
Male |
1 |
|
HDMI Mini |
1 |
LINDY 41233 DVI Adapter 1XDVI Socket 29-Pin To 1XDVI Socket 29-Pin Black |
16-7564
|
|
Despatched within 3 working days - 5 in stock
|
1+ £8.54
Price per unit Ex VAT
|
TV/monitor Adapter |
|
DVI socket 29-pin |
Black |
DVI socket 29-pin |
|
|
|
DVI |
|
|
|
|
DVI |
|
Female |
1 |
|
DVI |
1 |
LINDY 60220 Adapter HDMI VGA USB Jack White Audio & Video Adapter |
16-7885
|
|
Available to back orderBack order, lead time 14 days
|
1+ £31.21
Price per unit Ex VAT
|
Display Adapter |
USB |
|
White |
|
|
|
TV/monitor Adapter |
|
TV/monitor Adapter |
|
|
|
|
|
|
1 |
|
|
1 |
LINDY 60490 HDMI Adapter HDMI Socket To Socket White Audio Video Adapter |
16-7886
|
|
Despatched within 4 working days - 4 in stock
|
1+ £9.34
Price per unit Ex VAT
|
TV/monitor Adapter |
|
HDMI socket |
White |
HDMI socket |
|
|
|
HDMI |
|
|
|
|
HDMI |
|
Female |
1 |
|
HDMI |
1 |