LINDY 38329 HDMI Adapter Black 0.157M 1XHDMI-1Xdisplayport-Micro USB

MPN
38329
Brand
LINDY
EAN-13
4002888383295
Order Code
16-7493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £78.27 £66.53
10+ £65.30
50+ £65.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LINDY 38329 HDMI Adapter is designed for high-quality, seamless connectivity between devices with varying interface requirements. This black adapter features a single HDMI port, a DisplayPort, and a Micro USB connector, with a cable length of 0.157 metres, which facilitates compact and efficient setups. Engineered for audio and video signal adaptation, it is ideally suited for applications requiring the integration of multimedia devices such as connecting older display devices to computers or media players equipped with different interface standards. The adapter ensures reliable transmission of audio and video data, making it a valuable component in professional AV setups and complex home entertainment systems where compatibility and signal integrity are critical.
Type Display Adapter
Interface HDMI
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A HDMI®
Adaptor Type TV/monitor Adapter
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 4.8mm
Cable Length 0.157m
Cable Use TV/monitor
Chipset LT6711GX_U2
Connector 1 HDMI Type A (Standard)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 DisplayPort
Connector 2 form factor Straight
Connector 2 gender Female
Connector A HDMI
Connector housing material Acrylonitrile butadiene styrene (ABS)
Connector Version straight
Data transfer rate 48 Gbit/s
Display Resolution 7680 x 4320 Pixel
DisplayPort version DisplayPort 1.2
Frame Rate 120Hz
HDCP Yes
HDCP version 2.3
HDMI version HDMI 2.1
Jacket Material Polyvinyl chloride (PVC)
Maximum refresh rate 120 Hz
Maximum resolution 7680 x 4320 pixels
Operating relative humidity (H-H) 20 - 70%
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Packaging content USB Type A to Micro-B Cable
Power Source USB
Product colour Black
Refresh rate at maximum resolution 60 Hz
Storage relative humidity (H-H) 20 - 70%
Storage temperature (T-T) -20 - 45°C
Video resolution 7680 x 4320 Pixel
Warranty period 2 year(s)
Weight 30g

Reviews

Be the first to submit a review

Trustpilot