LINDY 60220 Adapter HDMI VGA USB Jack White Audio & Video Adapter

MPN
60220
Brand
LINDY
EAN-13
4002888602204
Order Code
16-7885
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 60220, this Audio & Video Adapter is engineered to provide seamless connectivity between HDMI, VGA, USB-A, and a 3.5 mm jack within a single, versatile interface. With its robust design, the adapter offers a reliable solution for interfacing various digital and analogue audio and video signals, making it a crucial component in multimedia setups where diverse connectivity options are required. Encased in a white housing, it is ideally suited for professional environments, such as conference rooms, lecture halls, and home entertainment systems, where it facilitates the integration of older VGA-based equipment with modern HDMI displays, together with USB-A and audio jack devices. This adaptability ensures compatibility and ease of integration across multiple platforms, allowing engineers to maintain system flexibility while upgrading or expanding existing audio-visual systems.
Type Display Adapter
Interface USB
Colour White
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Adaptor Type TV/monitor Adapter
Cable Use TV/monitor
Connector Version straight
Depth 86mm
Harmonized System (HS) code 85366990
Housing Material Plastic
Product colour White
Socket Type HDMI + VGA + USB A + 3.5mm
Width 86mm

Reviews

Be the first to submit a review

Trustpilot