LINDY 38432 Mini Displayport Adapter Black Connects Display Audio Devices

MPN
38432
Brand
LINDY
EAN-13
4002888384322
Order Code
16-7510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £54.31 £46.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

LINDY 38432 Mini DisplayPort Adapter Black is a versatile audio and video adaptor designed to facilitate seamless connectivity between devices. This adapter connects to Mini DisplayPort sources and enables the transmission of both high-definition video and audio signals to compatible display devices, such as monitors or projectors, equipped with standard DisplayPort inputs. It features a compact, durable construction suitable for professional environments where reliable data transmission is of paramount importance. Common applications include use in computer engineering, where it allows for the integration of laptops or desktop computers with external display units, enhancing multi-display setups and enabling detailed visual presentations. The black finish provides a professional aesthetic that complements various equipment configurations.
Type TV/monitor Adapter
Connector A Mini DisplayPort
Connector B HDMI plug
Cable Use TV/monitor
Cables included Micro-USB
Colour Black
Compliance certificates Federal Communications Commission (FCC), UKCA, CE, REACH, RoHS
Connection Type Mini DisplayPort
Connector Version straight
Data transfer rate 21600 Mbit/s
DC-in jack Yes
Depth 49mm
DisplayPort version DisplayPort 1.2
HD type 4K Ultra HD
HDCP Yes
HDCP version 1.4
HDMI ports quantity 2
HDMI version HDMI 2.0
Height 10mm
Host Interface Mini DisplayPort
Housing Material Acrylonitrile butadiene styrene (ABS)
Hub interfaces HDMI
Input Current 1 A
Input Voltage 5 V
Maximum Operating Temperature 40°C
Maximum refresh rate 30 Hz
Maximum resolution (HDMI) 3840 x 2160 pixels
Minimum Operating Temperature -20°C
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) -4 - 104 °F
Package depth 194mm
Package height 10mm
Package Type Polybag
Package weight 59g
Package width 174mm
Ports quantity 2
Power Supply Type USB
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Resolution Full HD 1080p @ 60 Hz
Storage relative humidity (H-H) 5 - 90%
Storage temperature (T-T) -40 - 80°C
Supported video modes 2160p
Sustainability compliance Yes
Version Adapter
Weight 0.072
Width 254mm

Reviews

Be the first to submit a review

Trustpilot