LINDY 41208 HDMI Adapter Plug To Socket Mini Black Audio Video Adapters

MPN
41208
Brand
LINDY
EAN-13
4002888412087
Order Code
16-7563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £11.35 £9.65
10+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

LINDY 41208 is a high-quality HDMI adapter, part number 2534950, designed for interfacing between standard HDMI connections and mini HDMI ports. This adapter features a configuration of 1x HDMI plug to 1x HDMI socket, allowing seamless transitions between different HDMI connector types, which is particularly valuable in complex audio and video systems. Its robust construction ensures reliable performance for high-definition signal transmission, making it ideally suited for use in both professional and consumer-grade electronic environments such as multimedia setups, digital signage, and AV equipment integration. The compact black adapter is engineered to provide stable and efficient connections, which is crucial in maintaining signal integrity and overall system effectiveness.
Type TV/monitor Adapter
Connector A HDMI plug
Connector B HDMI socket, mini
Cable Use TV/monitor
Cable version HDMI Standard
Colour Black
Connection Type HDMI
Connector 1 HDMI
Connector 1 gender Male
Connector 2 HDMI Mini
Connector 2 gender Female
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black
Range of use Monitors/TV adapters
Version Adapter
Weight 0.010

Reviews

Be the first to submit a review

Trustpilot