LINDY 41099 DVI Adapter Black 1X DVI Plug 29-Pin To 1X DVI Socket 29-Pin

MPN
41099
Brand
LINDY
EAN-13
4002888410991
Order Code
16-7559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41099 is a versatile DVI adapter designed for seamless audio-visual connectivity in a variety of technical environments. With its robust construction, the adapter features a 29-pin DVI plug on one end and a 29-pin DVI socket on the other, enabling a straightforward connection between DVI-compatible devices. This precision-engineered component is particularly suited for use in professional video and computer graphics applications where high-quality digital video transmission is essential. The dependable connection it provides makes it ideal for use in environments such as digital signage setups, computer workstations, and multimedia presentations. The adapter's compact, black design ensures it fits discreetly within any existing AV setup.
Type TV/monitor Adapter
Connector A DVI plug 29-pin
Connector B DVI socket 29-pin
Cable Use TV/monitor
Cable version DVI-I Dual Link
Colour Black
Connection Type DVI
Connector 1 DVI-I
Connector 1 gender Male
Connector 2 DVI-D
Connector 2 gender Female
Connector contacts plating Gold
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black
Range of use Monitors/TV adapters
Version Adapter

Reviews

Be the first to submit a review

Trustpilot