LINDY 41233 DVI Adapter 1XDVI Socket 29-Pin To 1XDVI Socket 29-Pin Black

MPN
41233
Brand
LINDY
EAN-13
4002888412339
Order Code
16-7564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 41233 is a versatile DVI adapter featuring two 29-pin DVI sockets, designed to facilitate seamless connections between multimedia devices within a digital video interface system. This black adapter is an essential component in the realm of audio and video adaptors, providing a reliable solution for engineers and technicians who require stable, high-quality digital video transmission. The robust design ensures compatibility with various DVI-equipped devices, supporting applications such as video conferencing systems, computer monitor connections, and professional audio-visual setups. Its straightforward plug-and-play functionality makes it an ideal choice for environments that demand consistent performance and ease of use.
Type TV/monitor Adapter
Connector A DVI socket 29-pin
Connector B DVI socket 29-pin
Cable Use TV/monitor
Colour Black
Connection Type DVI
Connector 1 DVI
Connector 1 gender Female
Connector 2 DVI
Connector 2 gender Female
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product colour Black
Range of use Monitors/TV adapters
Version Adapter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot