LINDY 60490 HDMI Adapter HDMI Socket To Socket White Audio Video Adapter

MPN
60490
Brand
LINDY
EAN-13
4002888604901
Order Code
16-7886
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.48 £9.34
10+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LINDY 60490 HDMI Socket To Socket Adapter is a high-quality audio and video adaptor designed to facilitate connections between HDMI-enabled devices. With its dual HDMI sockets, this white-coloured adaptor allows seamless integration of audio-visual equipment, offering a reliable interface for signal transmission. Its straightforward design makes it suitable for a variety of engineering applications, such as connecting projectors, displays, and other digital AV components in both residential and professional environments. The product ensures compliant high-definition multimedia interface connectivity, providing a stable and interference-free link ideal for data integrity in technical setups. This HDMI adapter is a practical solution for engineers seeking to extend or duplicate HDMI signals without degradation in performance.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B HDMI socket
Cable Use TV/monitor
Colour White
Connection Type HDMI
Connector 1 HDMI
Connector 1 gender Female
Connector 2 HDMI
Connector 2 gender Female
Connector contacts plating Gold
Harmonized System (HS) code 84733080
No. of A connectors 1
No. of B connections 1
Product colour White
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
Version Adapter

Reviews

Be the first to submit a review

Trustpilot