Leitz 55010035 New NeXXt Stapler Blue Stapling capacity 25 sheets 80 g/m² |
16-7150
|
|
Despatched within 4 working days - 56 in stock
|
1+ £6.27
Price per unit Ex VAT
|
Stapler |
|
|
|
Blue |
122mm |
(W x H x D) 35 x 50 x 122 mm |
33 x 120 x 49 mm |
50mm |
80 x 24/6, 110 x 26/6 |
Plastic |
80 g/m² |
Yes |
|
Blue, White |
|
|
Stapler |
NeXXt Series |
Yes |
Leitz 55010095 NeXXt Stapler Black 25 sheets capacity 80 g/m² |
16-7151
|
|
Despatched within 4 working days - 70 in stock
|
1+ £6.77
Price per unit Ex VAT
|
Stapler |
Yes |
|
|
Black |
122mm |
(W x H x D) 35 x 50 x 122 mm |
33 x 120 x 49 mm |
50mm |
80 x 24/6, 110 x 26/6 |
Plastic |
80 g/m² |
Yes |
200 pc(s) |
Black |
Yes |
|
Stapler |
NeXXt Series |
Yes |
Leitz 55021026 Stapler red white 30 sheets stapling capacity |
16-7152
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.19
Price per unit Ex VAT
|
Stapler |
|
140 staples |
|
Red/white |
151mm |
(W x H x D) 42 x 58 x 151 mm |
|
58mm |
P3 24/6 (100 ST) OR 26/6 (140 ST) |
Metal, Plastic |
80 g/m² |
Yes |
|
Red |
Yes |
Yes |
Stapler |
NeXXt WOW |
Yes |
Leitz 55022026 Stapler Red white 30 sheets capacity |
16-7153
|
|
Available to back orderBack order, lead time 9 days
|
1+ £19.61
Price per unit Ex VAT
|
Stapler |
|
140 staples |
|
Red/white |
151mm |
(W x H x D) 42 x 58 x 151 mm |
|
58mm |
P3 24/6 (100 ST) OR 26/6 (140 ST) |
Metal, Plastic |
80 g/m² |
Yes |
200 pc(s) |
Red |
No |
Yes |
Stapler |
NeXXt WOW |
Yes |
Leitz 55230095 New NeXXt Flat-stack stapler Black 40 sheets capacity |
16-7154
|
|
Despatched within 4 working days - 1 in stock
|
1+ £22.82
Price per unit Ex VAT
|
Flat-stack stapler |
|
|
Flat clinch |
Black |
146mm |
(W x H x D) 38 x 60 x 146 mm |
38 x 146 x 60 mm |
60mm |
100 x 24/6, 100 x 24/8, 140 x 26/6 |
Metal, Plastic |
80 g/m² |
Yes |
100 pc(s) |
Black |
Yes |
|
Flat-stack stapler |
NeXXt Series |
No |
Leitz 55281026 Stapler Red/White 10 sheets capacity 80 g/m² |
16-7155
|
|
Despatched within 4 working days - 6 in stock
|
1+ £12.86
Price per unit Ex VAT
|
Stapler |
No |
|
|
Red/white |
101mm |
(W x H x D) 30 x 39 x 101 mm |
|
39mm |
100 x P2 (No. 10) |
Metal, Plastic |
80 g/m² |
No |
1000 pc(s) |
Red |
Yes |
Yes |
Stapler |
NeXXt WOW |
Yes |
Leitz 55520084 Flat-stack stapler Black Silver 60 sheets capacity |
16-7157
|
|
Despatched same day - 1 in stockBack-order availability date - 01/12/2026
|
1+ £47.92
Price per unit Ex VAT
|
Flat-stack stapler |
|
110 staples |
Standard clinch |
Black, Silver |
242mm |
(W x H x D) 62 x 127 x 242 mm |
|
127mm |
60 clips |
|
|
|
|
Grey, Light grey |
|
|
Flat-stack stapler |
|
No |