Leitz 55230095 New NeXXt Flat-stack stapler Black 40 sheets capacity

MPN
55230095
Brand
Leitz
EAN-13
4002432363988
Order Code
16-7154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Leitz 55230095, 5523 New NeXXt or NeXXt Series, is a robust flat-stack stapler designed to accommodate up to 40 sheets of paper with ease. Its engineering encompasses durable construction material which enhances reliability in high-demand environments such as offices and educational institutions. This stapler's design includes advanced flat-clinch technology, which ensures paper stacks lie flat after stapling, thereby optimising filing and mailing processes. The 55230095 model efficiently supports accurate and repetitive stapling tasks, making it suitable for professional settings where precise documentation management is crucial.
Type Flat-stack stapler
Clinch type Flat clinch
Colour Black
Depth 146mm
Dimensions (W x H x D) 38 x 60 x 146 mm
Dimensions (WxDxH) 38 x 146 x 60 mm
Height 60mm
Magazine Size 100 x 24/6, 100 x 24/8, 140 x 26/6
Material Metal, Plastic
Media weight 80 g/m²
non-slip Yes
Number of staples included 100 pc(s)
Permanent stapling Yes
Product colour Black
Product Type Flat-stack stapler
Product type description NeXXt Series
Staple remover No
Staple Type 24/6, 26/6, 24/8
Staples included Yes
Staples loading system Top
Stapling Capacity 40 sheets (80 g/m²)
Throat Depth (max.) 60mm
Type of staple 26/6
Weight 290g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot