Leitz 55281026 Stapler Red/White 10 sheets capacity 80 g/m²

MPN
55281026
Brand
Leitz
EAN-13
4002432135486
Order Code
16-7155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Leitz 55281026 is a meticulously engineered stapler designed to securely fasten up to 10 sheets of 80 g/m² paper with precision and reliability. This compact and ergonomic device is constructed with high-quality materials, ensuring durability for everyday office use. Engineered for efficiency, it delivers consistent performance that is suitable for both personal and professional desktop environments, providing seamless integration into document management processes. Common applications include securely binding project reports, meeting handouts, and other important documentation where standard paper grades are used. This stapler is ideal for environments where crisp, clean stapling is essential to maintain a tidy and organised workspace.
Type Stapler
Adjustable throat depth No
Colour Red/white
Depth 101mm
Dimensions (W x H x D) 30 x 39 x 101 mm
Height 39mm
Magazine Size 100 x P2 (No. 10)
Material Metal, Plastic
Media weight 80 g/m²
non-slip No
Number of staples included 1000 pc(s)
Permanent stapling Yes
Pinning Yes
Product colour Red
Product Type Stapler
Product type description NeXXt WOW
Staple remover Yes
Staple remover type Integrated
Staple Type P2 (No. 10)
Staples included Yes
Staples loading system Top
Stapling Capacity 10 sheetss (80 g/m²)
Tacking No
Throat Depth 3.5cm
Throat Depth (max.) 35mm
Type of staple 10
Weight 91g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot