Leitz 55022026 Stapler Red white 30 sheets capacity

MPN
55022026
Brand
Leitz
EAN-13
4002432135479
Order Code
16-7153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Leitz 55022026 is a high-performance stapler designed for both office and industrial applications, characterised by its robust construction and ability to staple up to 30 sheets at once. The stapler is finished in a distinctive red and white colour scheme, providing both aesthetic appeal and easy identification in professional environments. Engineered for durability and reliability, it features precision alignment for consistent stapling, ensuring efficient handling of documents and materials. The Leitz 55022026 is commonly employed in administrative settings, document processing centres, and manufacturing environments where consistent document organisation is critical. Its ergonomic design and reliable performance make it a valuable tool for engineers and professionals who require dependable office equipment.
Type Stapler
Capacity 140 staples
Colour Red/white
Depth 151mm
Dimensions (W x H x D) 42 x 58 x 151 mm
Height 58mm
Magazine Size P3 24/6 (100 ST) OR 26/6 (140 ST)
Material Metal, Plastic
Media weight 80 g/m²
non-slip Yes
Number of staples included 200 pc(s)
Permanent stapling No
Pinning Yes
Product colour Red
Product Type Stapler
Product type description NeXXt WOW
Staple remover Yes
Staple Type 24/6, 26/6
Staples included Yes
Staples loading system Top
Stapling Capacity 30 sheets (80 g/m²)
Tacking No
Throat Depth 4cm
Throat Depth (max.) 40mm
Type of staple 24/6
Warranty period 10 year(s)
Weight 271g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot