Leitz 55021026 Stapler red white 30 sheets stapling capacity

MPN
55021026
Brand
Leitz
EAN-13
4002432135257
Order Code
16-7152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Leitz 55021026 is a high-performance stapler designed for efficient document binding in both professional and home office environments. This dual-toned red and white stapler demonstrates robust construction, showcasing a stapling capacity of up to 30 sheets, making it a reliable tool for managing moderate-volume paperwork. Engineered for precision and durability, it is ideal for applications requiring consistent stapling reliability, such as compiling reports, assembling manuals, and other administrative tasks. With its ergonomic design, the Leitz 55021026 ensures ease of use and dependable results, catering to the demanding needs of office settings.
Type Stapler
Capacity 140 staples
Colour Red/white
Depth 151mm
Dimensions (W x H x D) 42 x 58 x 151 mm
Height 58mm
Magazine Size P3 24/6 (100 ST) OR 26/6 (140 ST)
Material Metal, Plastic
Media weight 80 g/m²
non-slip Yes
Permanent stapling Yes
Pinning Yes
Product colour Red
Product Type Stapler
Product type description NeXXt WOW
Staple remover Yes
Staple Type 24/6, 26/6
Staples included Yes
Staples loading system Top
Stapling Capacity 30 sheets (80 g/m²)
Tacking Yes
Throat Depth 4cm
Throat Depth (max.) 40mm
Type of staple 26/6
Warranty period 10 year(s)
Weight 271g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot