Leitz 55010095 NeXXt Stapler Black 25 sheets capacity 80 g/m²

MPN
55010095
Brand
Leitz
EAN-13
4002432334674
Order Code
16-7151
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Leitz 55010095 is a high-performance stapler from the NeXXt series designed to accommodate up to 25 sheets of 80 g/m² paper with precision and reliability. Identified by the barcode 04002432334674, this stapler, NeXXt Series 24/6, 26/6, supports both 24/6 and 26/6 staple sizes to offer versatility in binding document sets of various thicknesses. Engineered for robust performance in office and light industrial settings, it ensures consistent stapling results, making it ideal for engineering environments where document management is crucial. This stapler is crafted with durability in mind, designed to perform optimally across a variety of applications, including technical report assembly, project documentation, and workplace organisation tasks.
Type Stapler
Adjustable throat depth Yes
Colour Black
Depth 122mm
Dimensions (W x H x D) 35 x 50 x 122 mm
Dimensions (WxDxH) 33 x 120 x 49 mm
Height 50mm
Magazine Size 80 x 24/6, 110 x 26/6
Material Plastic
Media weight 80 g/m²
non-slip Yes
Number of staples included 200 pc(s)
Permanent stapling Yes
Product colour Black
Product Type Stapler
Product type description NeXXt Series
Staple remover Yes
Staple remover type Integrated
Staple Type 24/6, 26/6
Staples included Yes
Staples loading system Top
Stapling Capacity 25 sheets (80 g/m²)
Throat Depth (max.) 40mm
Type of staple 26/6
Weight 120g
Width 35mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot