Leitz 55010035 New NeXXt Stapler Blue Stapling capacity 25 sheets 80 g/m²

MPN
55010035
Brand
Leitz
EAN-13
4002432334667
Order Code
16-7150
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Leitz 55010035, Stapler NeXXt Series 24/6, 26/6, is a precision-engineered stapler designed for efficient office use. This robust device boasts a stapling capacity of up to 25 sheets of standard 80 g/m² paper, making it suitable for a variety of professional environments where moderate document binding is required. The stapler utilises both 24/6 and 26/6 staple sizes, offering flexibility depending on the stapling needs. Engineered with durability and reliability in mind, it is an ideal tool for administrative, educational, or engineering settings where consistent performance is essential. The product is identified by the Global Trade Item Number 04002432334667, ensuring its traceability and authenticity within supply chains.
Type Stapler
Colour Blue
Depth 122mm
Dimensions (W x H x D) 35 x 50 x 122 mm
Dimensions (WxDxH) 33 x 120 x 49 mm
Height 50mm
Magazine Size 80 x 24/6, 110 x 26/6
Material Plastic
Media weight 80 g/m²
non-slip Yes
Product colour Blue, White
Product Type Stapler
Product type description NeXXt Series
Staple remover Yes
Staple Type 24/6, 26/6
Staples included Yes
Staples loading system Top
Stapling Capacity 25 sheets (80 g/m²)
Tacking Yes
Throat Depth (max.) 40mm
Type of staple P3
Weight 290g
Width 35mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot