Leitz 55520084 Flat-stack stapler Black Silver 60 sheets capacity

MPN
55520084
Brand
Leitz
EAN-13
4002432363995
Order Code
16-7157
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/12/2026

Leitz 55520084 is a precision-engineered flat-stack stapler designed for high-capacity binding tasks, capable of securely fastening up to 60 sheets in a single operation. Constructed with durability and efficiency in mind, this stapler is ideal for engineering offices and environments where consistent, high-volume stapling is essential. The advanced flat clinch mechanism ensures minimal stack height, enhancing document organisation and reducing filing space. This model is specifically designed to streamline paper management in technical documentation and project archiving, making it an indispensable tool in an engineer's office setup.
Type Flat-stack stapler
Capacity 110 staples
Clinch type Standard clinch
Colour Black, Silver
Depth 242mm
Dimensions (W x H x D) 62 x 127 x 242 mm
Height 127mm
Magazine Size 60 clips
Product colour Grey, Light grey
Product Type Flat-stack stapler
Staple remover No
Staple Type 25/10
Stapling Capacity 60 sheets (80 g/m²)
Tacking Yes
Throat Depth 6cm
Type of staple 25/10
Weight 560g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot