Leitz 53192026 Scissors Left Right-handed Red 205 mm All-purpose |
16-7131
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.19
Price per unit Ex VAT
|
All-purpose scissors |
20.5cm |
Stainless steel |
Titanium |
White-red |
1 |
Straight cut |
|
Yes |
|
|
Red |
ABS synthetics |
|
17mm |
Red, White |
Office scissors |
1 pc(s) |
Straight handle |
ergonomic |
Leitz 53320089 Universal scissors 205 mm Grey All-purpose design |
16-7134
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.37
Price per unit Ex VAT
|
All-purpose scissors |
20.5cm |
Stainless steel |
Titanium |
|
1 |
Straight cut |
17mm |
Yes |
Ergonomic |
|
Grey |
Thermoplastic Rubber (TPR) |
Ambidextrous |
17mm |
Grey |
Office scissors |
1 pc(s) |
|
|
Leitz 5416-60-95 All-purpose scissors Right-handed Black-white scissors |
16-7145
|
|
Despatched within 4 working days - 25 in stock
|
1+ £8.05
Price per unit Ex VAT
|
Titanium |
18cm |
Stainless steel (titanium-coated) |
Titanium |
Black, White |
1 |
Straight cut |
15mm |
|
|
Right-handed |
Black-white |
ABS |
|
|
Black, Silver |
Office scissors |
|
Straight handle |
|
Leitz 5417-60-95 All-purpose scissors Black-white 205 mm Scissors |
16-7146
|
|
Despatched within 4 working days - 24 in stock
|
1+ £8.17
Price per unit Ex VAT
|
Titanium |
20.5cm |
Stainless steel (titanium-coated) |
Titanium |
Black/silver |
1 |
Straight cut |
17mm |
Yes |
|
Right-handed |
Black-white |
ABS |
Ambidextrous |
17mm |
Black, White |
Office scissors |
1 pc(s) |
|
|
Leitz 5419-60-95 All-purpose scissors Right-handed Black Handles |
16-7147
|
|
Despatched within 4 working days - 17 in stock
|
1+ £8.79
Price per unit Ex VAT
|
Titan Anti-Haft |
18cm |
Stainless steel (titanium-coated) |
|
Black |
1 |
|
|
|
|
Right-handed |
Black |
ABS |
|
|
|
|
|
|
|
Leitz 5420-60-95 All-purpose scissors Right-handed Black |
16-7148
|
|
Despatched within 4 working days - 51 in stock
|
1+ £9.37
Price per unit Ex VAT
|
Titan Anti-Haft |
20.5cm |
Stainless steel (titanium-coated) |
Titanium |
Black |
1 |
Straight cut |
|
|
|
Right-handed |
Black |
ABS |
|
|
Black |
Office scissors |
|
Straight handle |
|
Leitz 54260095 Universal All-purpose Black Scissors Right-handed |
16-7149
|
|
Despatched within 4 working days - 23 in stock
|
1+ £10.56
Price per unit Ex VAT
|
All-purpose scissors |
20cm |
Stainless steel |
|
Stainless steel, Black |
3 |
Straight cut |
|
|
Coarse |
|
Black |
ABS |
|
|
Black, Stainless steel |
Office scissors |
3 pc(s) |
|
ergonomic |