Leitz 54260095 Universal All-purpose Black Scissors Right-handed

MPN
54260095
Brand
Leitz
EAN-13
4002432138272
Order Code
16-7149
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Leitz 54260095 scissors are designed for universal, all-purpose use, accommodating both right-handed and left-handed users. These scissors are available in sizes of 165 mm and 185 mm, providing versatility for a range of cutting tasks. The precision-engineered blades ensure a clean cut through various materials, making them suitable for applications in both office and light industrial settings. Constructed with durability in mind, these scissors are ideal for tasks requiring precision and consistency, such as engineering design tasks, prototyping, and detail work in both paper and thin sheet materials. With a focus on functionality and adaptability, these scissors serve effectively in environments where users may require access with either hand.
Type All-purpose scissors
Length 20cm
Blade Material Stainless steel
Colour Stainless steel, Black
Content 3
Cut Type Straight cut
Grip area type Coarse
Handle Colour Black
Handle Material ABS
Product colour Black, Stainless steel
Proper use Office scissors
Quantity per pack 3 pc(s)
Shape ergonomic
Stainless Yes
Target audience Adult
Tip Shape Round

Reviews

Be the first to submit a review

Trustpilot