Leitz 53320089 Universal scissors 205 mm Grey All-purpose design

MPN
53320089
Brand
Leitz
EAN-13
4002432128563
Order Code
16-7134
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Leitz 53320089 Universal scissors are designed with functionality and durability in mind, measuring 205 mm in length and featuring a grey colour scheme. These all-purpose scissors are crafted to accommodate a variety of cutting needs, making them a reliable tool for both everyday tasks and more specialised applications. Manufactured from high-quality materials, the scissors offer precise cutting performance suitable for engineering environments where accuracy and control are paramount. Their design is versatile, allowing them to be used effectively in tasks ranging from fabric cutting in material engineering to trimming electrical wire in electronics assembly. The ergonomic handle ensures comfort during extended use, reducing hand fatigue and enhancing operational efficiency.
Type All-purpose scissors
Length 20.5cm
Blade Material Stainless steel
Coating material Titanium
Content 1
Cut Type Straight cut
Depth 17mm
Ergonomic handle Yes
Grip area type Ergonomic
Hand orientation Ambidextrous
Handle Colour Grey
Handle Material Thermoplastic Rubber (TPR)
Height 17mm
Product colour Grey
Proper use Office scissors
Quantity per pack 1 pc(s)
Scissors tips shape Pointed tips
Stainless Yes
Target audience Adult
Tip Shape Round
Warranty period 10 year(s)
Weight 80g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot